SMC KR Series Straight Fitting, R 1/8 to For tubing outside diameter 6 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 623-966
- Mfr. Part No.:
- KRH06-01SW2
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£24.83
(exc. VAT)
£29.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.83 | £2.483 |
*price indicative
- RS Stock No.:
- 623-966
- Mfr. Part No.:
- KRH06-01SW2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/8 | |
| Connector B | For tubing outside diameter 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KR | |
| Model Number p | KRH06-01SW2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/8 | ||
Connector B For tubing outside diameter 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KR | ||
Model Number p KRH06-01SW2 | ||
- COO (Country of Origin):
- JP
The SMC Flame-resistant one-touch fitting is designed for reliable connectivity and efficiency in pneumatic systems. It combines robust construction with a sleek, functional design, making it ideal for various applications in both industrial and commercial settings. Featuring a user-friendly release button, this fitting ensures effortless tube disconnection while maintaining a strong retaining force. The innovative collet system prevents any damage to the tube during removal, offering a seamless experience for users. Its ability to accommodate a range of pressures makes it an ideal choice for businesses seeking durability and dependability in challenging environments.
Flame-resistant design meeting UL-94 Standard V-0
Efficient for a wide variety of pressures, ensuring versatility
User-friendly release button simplifies tube disconnection
Designed to prevent tube damage during removal
Efficient for a wide variety of pressures, ensuring versatility
User-friendly release button simplifies tube disconnection
Designed to prevent tube damage during removal
Related links
- SMC KR Series Straight Fitting Tube-to-Tube Connection Style, KRH06-00
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH08-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRL08-01SW2
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH06-02S
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
