SMC KR Series Straight Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, KRH06-00
- RS Stock No.:
- 364-120
- Mfr. Part No.:
- KRH06-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£43.00
(exc. VAT)
£51.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.00 | £4.30 |
*price indicative
- RS Stock No.:
- 364-120
- Mfr. Part No.:
- KRH06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KR | |
| Model Number p | KRH06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KR | ||
Model Number p KRH06-00 | ||
- COO (Country of Origin):
- JP
The SMC one-touch fitting is engineered for seamless integration into pneumatic systems, delivering reliable fluid transfer from air to water. The flame-resistant design meets UL-94 Standard V-0, ensuring durability and safety even in challenging environments. With its effective sealing profile, it minimises back pressure, thereby optimising performance. Ideal for typical industrial applications, it features a sleek construction that enables quick and easy assembly while maintaining structural integrity under various working conditions. The fitting is designed to accommodate a range of tubing sizes, making it exceptionally versatile for numerous tasks. Its user-friendly design allows for straightforward installation, ensuring that your pneumatic systems remain efficient and secure. This product is a practical choice for professionals dedicated to safety and efficiency.
Flame resistance for increased safety in high-risk environments
Designed with a special sealing profile to optimise airflow
Lightweight construction facilitates easy handling and installation
Robust compatibility with various tubing materials enhances usability
No additional tools required for installation streamlines the assembly process
Efficient back pressure management leads to improved system performance
Allows the body to rotate, accommodating flexible piping layouts
Suitable for both air and water applications, broadening its range of use
Designed with a special sealing profile to optimise airflow
Lightweight construction facilitates easy handling and installation
Robust compatibility with various tubing materials enhances usability
No additional tools required for installation streamlines the assembly process
Efficient back pressure management leads to improved system performance
Allows the body to rotate, accommodating flexible piping layouts
Suitable for both air and water applications, broadening its range of use
Related links
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH06-02S
- SMC KR Series Straight Fitting Tube-to-Tube Connection Style, KRH08-00
- SMC KR Series Straight Fitting Tube-to-Tube Connection Style, KRH10-00
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRL10-03SW2
