SMC KR Series Straight Fitting, 8 mm to 8 mm, Tube-to-Tube Connection Style, KRH08-00
- RS Stock No.:
- 364-122
- Mfr. Part No.:
- KRH08-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£43.00
(exc. VAT)
£51.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.00 | £4.30 |
*price indicative
- RS Stock No.:
- 364-122
- Mfr. Part No.:
- KRH08-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KR | |
| Model Number p | KRH08-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KR | ||
Model Number p KRH08-00 | ||
- COO (Country of Origin):
- JP
The SMC one-touch fitting is designed for seamless connection with various tubing materials, exhibiting exceptional reliability and robustness. Constructed with flame-resistant PBT materials, it adheres to UL-94 standard V-0, ensuring safety in environments where exposure to flames is a concern. Its effective area promotes efficient air and water transfer, while the integrated sealing solutions prevent leakage, making it perfect for industrial applications. Moreover, the precise threading allows for easy installation, enhancing user experience and productivity. With its innovative design, this fitting reduces resistance during tube insertion, ensuring smooth operation under high pressure. Whether in automotive, manufacturing, or any confined space application, it promises superior performance and outstanding durability.
Flame-resistant construction ensures safety in critical environments
Seamless one-touch operation for efficient connection and disconnection
Specially designed sealing profile significantly reduces resistance
Compatible with a wide range of tubing sizes for versatile applications
Integrated structure allows for excellent flow efficiency
Prevents leakage, ensuring reliable performance in demanding conditions
Facilitates installation in confined spaces without the need for additional tools
Seamless one-touch operation for efficient connection and disconnection
Specially designed sealing profile significantly reduces resistance
Compatible with a wide range of tubing sizes for versatile applications
Integrated structure allows for excellent flow efficiency
Prevents leakage, ensuring reliable performance in demanding conditions
Facilitates installation in confined spaces without the need for additional tools
Related links
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH08-01SW2
- SMC KR Series Male Connector Threaded-to-Tube Connection Style
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH08-03S
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH08-01S
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRL08-01SW2
- SMC KR Series Straight Fitting Tube-to-Tube Connection Style, KRH10-00
- SMC KR Series Straight Fitting Tube-to-Tube Connection Style, KRH06-00
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
