SMC KR Series, KRH08-01S R 1/8 Male Threaded
- RS Stock No.:
- 364-123
- Mfr. Part No.:
- KRH08-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£27.89
(exc. VAT)
£33.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £27.89 | £2.789 |
*price indicative
- RS Stock No.:
- 364-123
- Mfr. Part No.:
- KRH08-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Type A | R 1/8 Male | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KR | |
| Thread Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS B 0211, JIS B0203, UL-94 | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/8 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Type A R 1/8 Male | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KR | ||
Thread Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS B 0211, JIS B0203, UL-94 | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/8 Male | ||
- COO (Country of Origin):
- JP
The SMC Flame Resistant One-touch fitting is a superior solution for pneumatic applications, ensuring robust connections that withstand various environmental conditions. Designed with precision, this fitting features a user-friendly mechanism for quick tube insertion and removal, offering unparalleled convenience without compromising performance. Its innovative engineering includes a special sealing profile to enhance reliability, enabling it to handle a wide range of pressures, from vacuum to 1.0 MPa. The integrated O-ring optimises sealing capabilities and reduces resistance during installation, making it ideal for maintaining efficient system performance. With its flame-resistant materials, this fitting guarantees safety in demanding situations, ensuring peace of mind for operators in industrial settings.
Designed for easy and quick tube insertion
Offers a secure connection that prevents accidental disconnections
Constructed with flame-resistant materials for added safety
Enables smooth sealing with reduced resistance for installations
Compatible with a variety of tubing materials for versatile applications
Optimised for use in both air and water handling systems
Lightweight design aids in reducing overall system weight
Related links
- SMC KR Series, KRK08-01S R 1/8 Male Threaded
- SMC KR Series, KRH08-03S R 3/8 Male Threaded
- SMC KR Series, KRH08-01SW2 R 1/8 Threaded to Tube
- SMC KR Series, KRL10-01S R 1/8 Threaded
- SMC KR Series R 1/8 in, R
- SMC KR Series, KRL10-03S R 3/8 Male Threaded
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KR Series, KRL12-03S R 3/8 Male Threaded


