SMC KR Series, KRH10-03S R 3/8 Male Threaded
- RS Stock No.:
- 364-129
- Mfr. Part No.:
- KRH10-03S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£19.53
(exc. VAT)
£23.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.53 | £3.906 |
*price indicative
- RS Stock No.:
- 364-129
- Mfr. Part No.:
- KRH10-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Type A | R 3/8 Male | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KR | |
| Thread Size | 3/8 in | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL-94, RoHS, JIS B 0211, JIS B0203 | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Type A R 3/8 Male | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KR | ||
Thread Size 3/8 in | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL-94, RoHS, JIS B 0211, JIS B0203 | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC KRH series of one-touch fittings exemplifies precision engineering, designed specifically for streamlined air and water applications. This fitting features a robust construction, made from flame-resistant materials that meet the UL-94 Standard V-0, ensuring exceptional durability and safety. Its innovative design allows for quick and easy connections, facilitating efficient piping in confined spaces while minimising the risk of tube release due to intrusions or spatter adhesion. The fitting's versatility makes it suitable for a wide range of tubing materials, including FR double-layer and FR soft nylon, ensuring compatibility with various systems. Engineered to operate effectively from a low vacuum up to a maximum pressure of 1.0 MPa, the KRH series guarantees reliability in varying operational conditions, making it an indispensable component for modern pneumatic and hydraulic applications.
Flame-resistant material ensures enhanced safety and longevity
One-touch mechanism simplifies installation and removal
Compatible with a broad spectrum of tubing materials
Designed for effective operation in confined spaces
Holds a strong retaining force while minimising wear on tubes
Facilitates quick connections, boosting efficiency in installations
Related links
- SMC KR Series, KRL12-03S R 3/8 Male Threaded
- SMC KR Series, KRL10-03S R 3/8 Male Threaded
- SMC KR Series, KRH08-03S R 3/8 Male Threaded
- SMC KR Series, KRH10-03SW2 R 3/8 Threaded to Tube
- SMC KQB2H Series, KQB2H16-03S R 3/8 Male Threaded
- SMC KQ2 Series, KQB2L08-03S R 3/8 Male Threaded
- SMC KRH Series, KRH12-03S R 3/8 Male Threaded
- SMC KFG Series, KFG2H1210-03S R 3/8 Male Threaded


