SMC KR Series, KRL08-03S R 3/8 Threaded
- RS Stock No.:
- 365-474
- Mfr. Part No.:
- KRL08-03S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£44.16
(exc. VAT)
£52.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.16 | £4.416 |
*price indicative
- RS Stock No.:
- 365-474
- Mfr. Part No.:
- KRL08-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Type A | R 3/8 | |
| Connection Size A | 15.2 mm | |
| Connection Size B | 12 mm | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KR | |
| Thread Size | 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL-94, JIS B0203, JIS B 0211 | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Type A R 3/8 | ||
Connection Size A 15.2 mm | ||
Connection Size B 12 mm | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KR | ||
Thread Size 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL-94, JIS B0203, JIS B 0211 | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC male elbow fitting is designed for seamless connections in pneumatic systems, allowing for optimal space utilisation and flexibility in airflow dynamics. Crafted with flame-resistant materials, it adheres to high safety standards, ensuring reliability in various applications. The unique design promotes efficient installation and maintenance, making it an essential component for users seeking durability and performance in their fluid handling systems. Ideal for branching lines at right angles, this fitting enhances the versatility of your piping arrangements, supporting efficient fluid transportation in confined spaces. With its structured profile, the fitting guarantees consistent seals, maintaining pressure integrity while reducing resistance during tube insertion. This product is particularly suited for environments where safety and reliability are paramount.
Constructed with stainless steel and engineered plastics for enhanced durability
Facilitates easy installation in tight spaces to optimise design efficiency
Compatible with a wide range of tubing materials for versatile applications
Designed for quick connection and disconnection without tools, streamlining workflows
Offers a robust retaining force while preventing excessive biting into the tubing
Provides effective sealing to maintain system integrity under varying pressure conditions
Related links
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KR Series, KRL12-03S R 3/8 Male Threaded
- SMC KR Series, KRL10-03S R 3/8 Male Threaded
- SMC KR Series, KRH08-03S R 3/8 Male Threaded
- SMC KR Series, KRH10-03SW2 R 3/8 Threaded to Tube
- SMC KR Series, KRH12-03SW2 R 3/8 Threaded to Tube
- SMC KGH Series, KGH12-03S R 3/8 Threaded
- SMC KFG2 Series, KFG2H1075-03S R 3/8 Threaded


