SMC KR Series, KRL12-03S R 3/8 Male Threaded
- RS Stock No.:
- 364-138
- Mfr. Part No.:
- KRL12-03S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£31.28
(exc. VAT)
£37.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £31.28 | £6.256 |
*price indicative
- RS Stock No.:
- 364-138
- Mfr. Part No.:
- KRL12-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 20.9 mm | |
| Connection Size B | 17 mm | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KR | |
| Thread Size | 3/8 in | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL-94, JIS B 0211, JIS B0203, RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Type A R 3/8 Male | ||
Connection Size A 20.9 mm | ||
Connection Size B 17 mm | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KR | ||
Thread Size 3/8 in | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL-94, JIS B 0211, JIS B0203, RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
The SMC male elbow fitting from the series KR is engineered for optimal performance in pneumatic applications, enabling seamless connections at right angles. This fitting is designed for use with various tubing types to ensure compatibility and reliability, showcasing its versatility in different installations. Its construction incorporates robust materials that adhere to stringent flame resistance standards, making it a dependable choice for both industrial and commercial settings. Noteworthy for its user-friendly one-touch mechanism, this fitting allows for quick and efficient assembly, minimising downtime during system setups. The ergonomic design ensures ease of handling, while its proven sealing capabilities help maintain system efficiency, safeguarding against leaks and ensuring a secure connection under varying operational pressures. Built to withstand diverse environmental conditions, this fitting is a smart addition to any pneumatic system, delivering quality and longevity.
Constructed to provide a reliable right-angle connection within pneumatic systems
Meets flame resistance requirements for enhanced safety in installations
Facilitates quick assembly with a user-friendly one-touch design
Compatible with a range of tubing types for greater application flexibility
Ensures effective sealing to prevent leaks and maintain system pressure
Robust materials enhance durability, extending the service life of the fitting
Compact design optimises space utilisation in confined environments
Related links
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KR Series, KRL10-03S R 3/8 Male Threaded
- SMC KR Series, KRH08-03S R 3/8 Male Threaded
- SMC KR Series, KRL08-03S R 3/8 Threaded
- SMC KQB2H Series, KQB2H16-03S R 3/8 Male Threaded
- SMC KQ2 Series, KQB2L08-03S R 3/8 Male Threaded
- SMC KRH Series, KRH12-03S R 3/8 Male Threaded
- SMC KFG Series, KFG2H1210-03S R 3/8 Male Threaded


