SMC KR Series, KRL10-04S R 1/2 Threaded
- RS Stock No.:
- 365-476
- Mfr. Part No.:
- KRL10-04S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£27.25
(exc. VAT)
£32.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £27.25 | £5.45 |
*price indicative
- RS Stock No.:
- 365-476
- Mfr. Part No.:
- KRL10-04S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Type A | R 1/2 | |
| Connection Size A | 18.5 mm | |
| Connection Type B | Threaded | |
| Connection Size B | 17 mm | |
| Thread Standard | R | |
| Series | KR | |
| Thread Size | 1/2 in | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL-94, RoHS, JIS B 0211, JIS B0203 | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Type A R 1/2 | ||
Connection Size A 18.5 mm | ||
Connection Type B Threaded | ||
Connection Size B 17 mm | ||
Thread Standard R | ||
Series KR | ||
Thread Size 1/2 in | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL-94, RoHS, JIS B 0211, JIS B0203 | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/2 | ||
- COO (Country of Origin):
- JP
The SMC male elbow fitting, part of the flame-resistant Series KR, is engineered for precision and reliability in pneumatic applications. Designed to connect tubes at 90° angles from female threads, this one-touch fitting boasts a robust construction material that meets UL-94 V-0 standards for flame resistance. Its innovative profile ensures optimal sealing and minimal entry resistance when installing tubing, making it a crucial component for efficient fluid transport systems in confined spaces. The versatility of this fitting allows it to accommodate a wide range of tubing materials, ensuring compatibility with diverse applications. Ideal for industrial settings where air and water are commonly used, this fitting is the perfect solution for enhancing your piping system's performance and safety.
Simple one-touch operation enables quick connections and disconnections
Constructed with flame-resistant materials for increased safety
Compact design meets the needs of tight installations
High-pressure ratings ensure reliability under demanding conditions
Rotatable body allows for flexibility in installation
Designed to prevent tube releasing unconformity during operation


