SMC KR Series, KRL10-01S R 1/8 Threaded
- RS Stock No.:
- 365-475
- Mfr. Part No.:
- KRL10-01S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£24.67
(exc. VAT)
£29.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.67 | £4.934 |
*price indicative
- RS Stock No.:
- 365-475
- Mfr. Part No.:
- KRL10-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Size A | 18.5 mm | |
| Connection Type A | R 1/8 | |
| Connection Type B | Threaded | |
| Connection Size B | 17 mm | |
| Thread Standard | R | |
| Series | KR | |
| Thread Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0203, JIS B 0211, RoHS, UL-94 | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Size A 18.5 mm | ||
Connection Type A R 1/8 | ||
Connection Type B Threaded | ||
Connection Size B 17 mm | ||
Thread Standard R | ||
Series KR | ||
Thread Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0203, JIS B 0211, RoHS, UL-94 | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/8 | ||
- COO (Country of Origin):
- JP
The SMC KRL Series male elbow fitting is ingeniously designed to facilitate piping in tight spaces, ensuring seamless connections at right angles. Its flame-resistant characteristics, conforming to UL-94 standard V-0, assures safety and reliability in demanding environments. This fitting not only supports the efficient transfer of fluids but also incorporates innovative features that enhance functionality and minimise installation complications. Crafted from robust materials, it ensures longevity and resilience against wear and tear. The carefully thought-out design allows for smooth operation and increased flexibility, making it an ideal choice for various industrial applications where robust performance is paramount.
Flame-resistant construction guarantees enhanced safety
Designed for easy installation and removal, saving time on maintenance
Built to accommodate a wide range of fluid types, including air and water
Optimised sealing profile reduces resistance during tube insertion
Robust materials ensure durability and long-lasting performance
Effective in areas with limited space thanks to its compact design
Related links
- SMC KR Series, KRH08-01S R 1/8 Male Threaded
- SMC KR Series, KRK08-01S R 1/8 Male Threaded
- SMC KR Series, KRL10-04S R 1/2 Threaded
- SMC KR Series, KRL10-03S R 3/8 Male Threaded
- SMC KR Series R 1/8 in, R
- SMC KR Series, KRH12-04SW2 R 1/8 Threaded to Tube
- SMC KR Series, KRH08-01SW2 R 1/8 Threaded to Tube
- SMC KR Series, KRH06-01SW2 R 1/8 Threaded to Tube


