SMC KR Series Elbow Fitting, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KRK08-01S
- RS Stock No.:
- 364-132
- Mfr. Part No.:
- KRK08-01S
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£41.54
(exc. VAT)
£49.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.54 | £4.154 |
*price indicative
- RS Stock No.:
- 364-132
- Mfr. Part No.:
- KRK08-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KR | |
| Model Number p | KRK08-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KR | ||
Model Number p KRK08-01S | ||
- COO (Country of Origin):
- JP
The SMC 45° Male Elbow fitting is engineered to facilitate efficient connections in pneumatic systems. The design enhances space optimisation, permitting seamless piping at right angles while minimizing external obstruction. Crafted from durable materials, it ensures flame resistance, adhering to UL-94 standard V-0, thus providing safety and reliability in various operational environments. The fitting is compatible with both FR double layer and FR soft nylon tubing, making it versatile for diverse applications. Easy to install and maintain, this fitting guarantees consistent and dependable performance, crucial for sustaining efficient operations in industrial settings.
Facilitates optimal direction changes in piping layouts
Enhances safety in operational environments due to its flame-resistant materials
Compatible with a range of tubing types for versatility
Design reduces the chance of interference with adjacent piping
Simplifies installation and maintenance with user-friendly features
Lightweight construction ensures a minimal increase in system weight
Enhances safety in operational environments due to its flame-resistant materials
Compatible with a range of tubing types for versatility
Design reduces the chance of interference with adjacent piping
Simplifies installation and maintenance with user-friendly features
Lightweight construction ensures a minimal increase in system weight
Related links
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-01S
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL08-03S
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-03S
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL12-03S
- SMC KR Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KR Series Male Connector Threaded-to-Tube Connection Style, KRH08-01S
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL12-04S
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-04S
