SMC KR Series, KRL10-03S R 3/8 Male Threaded
- RS Stock No.:
- 364-136
- Mfr. Part No.:
- KRL10-03S
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£25.62
(exc. VAT)
£30.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.62 | £5.124 |
*price indicative
- RS Stock No.:
- 364-136
- Mfr. Part No.:
- KRL10-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 18.5 mm | |
| Connection Size B | 17 mm | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KR | |
| Thread Size | 3/8 in | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0203, JIS B 0211, RoHS, UL-94 | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Type A R 3/8 Male | ||
Connection Size A 18.5 mm | ||
Connection Size B 17 mm | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KR | ||
Thread Size 3/8 in | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0203, JIS B 0211, RoHS, UL-94 | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC KRL Series male elbow is meticulously designed for superior performance in various pneumatic applications. Its innovative structure allows for seamless connection at right angles, providing efficient space management and reducing installation complexity. Crafted from high-quality stainless steel and flame-resistant materials, this fitting ensures durability and safety across multiple operational environments. The design not only guarantees a secure fit but also promises minimal energy loss during fluid transfer, thereby enhancing overall system efficiency. This elbow fitting is particularly advantageous in confined spaces where traditional fittings may struggle to provide effective connections. Its robustness in differing pressures showcases versatility, making it suitable for both industrial and commercial setups.
Engineered for a right-angled connection to optimise space utilisation
Constructed with flame-resistant materials for enhanced safety
Compatible with a broad range of tubing materials
Allows for easy accessibility and servicing in compact installations
Provides a tight seal with minimal energy loss, improving system efficiency
Facilitates swift installation without compromising on security or performance
Related links
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KR Series, KRL12-03S R 3/8 Male Threaded
- SMC KR Series, KRH08-03S R 3/8 Male Threaded
- SMC KR Series, KRL08-03S R 3/8 Threaded
- SMC KR Series, KRL10-01S R 1/8 Threaded
- SMC KR Series, KRL10-04S R 1/2 Threaded
- SMC KQB2H Series, KQB2H16-03S R 3/8 Male Threaded
- SMC KRH Series, KRH12-03S R 3/8 Male Threaded


