SMC KQG2L Series Elbow Fitting, 10 mm to R 1/2, Threaded-to-Tube Connection Style, KQG2L10-04S
- RS Stock No.:
- 363-719
- Mfr. Part No.:
- KQG2L10-04S
- Brand:
- SMC
Subtotal (1 unit)*
£45.50
(exc. VAT)
£54.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.50 |
*price indicative
- RS Stock No.:
- 363-719
- Mfr. Part No.:
- KQG2L10-04S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | R 1/2 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 | |
| Manufacturer Series | KQG2L | |
| Model Number p | KQG2L10-04S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B R 1/2 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 | ||
Manufacturer Series KQG2L | ||
Model Number p KQG2L10-04S | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel male elbow fitting designed for pneumatic systems. Its one-touch connection and compact design make it ideal for efficient and reliable automation setups.
Compact and lightweight design for space saving applications
Corrosion resistant for long term reliability
Grease free and suitable for various tubing materials
Corrosion resistant for long term reliability
Grease free and suitable for various tubing materials
Related links
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L16-03S
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-M5-F
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-02-F
- SMC KQG2L Series Elbow Fitting Tube-to-Tube Connection Style, KQG2L08-00-F
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5-F
- SMC KR Series Elbow Fitting Threaded-to-Tube Connection Style, KRL10-04S
- SMC KQB2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L10-04S
- SMC KGL Series Elbow Fitting Threaded-to-Tube Connection Style, KGL10-04S
