SMC KQG2L Series Elbow Fitting, 4 mm, Threaded-to-Tube Connection Style, KQG2L04-M5-F
- RS Stock No.:
- 365-879
- Mfr. Part No.:
- KQG2L04-M5-F
- Brand:
- SMC
Subtotal (1 unit)*
£16.77
(exc. VAT)
£20.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.77 |
*price indicative
- RS Stock No.:
- 365-879
- Mfr. Part No.:
- KQG2L04-M5-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KQG2L | |
| Model Number p | KQG2L04-M5-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KQG2L | ||
Model Number p KQG2L04-M5-F | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting designed with precision engineering, it offers seamless integration into various industrial systems. The robust construction and high-quality materials ensure longevity, making it a dependable choice for demanding environments. Its user-friendly design facilitates quick installation, allowing users to minimise downtime and optimise productivity. With this product, you can expect enhanced performance and consistent output, ideal for both small-scale operations and large industrial setups. The advanced technology incorporated further maximises operational effectiveness, showcasing its commitment to meeting contemporary industrial challenges. Discover the difference in performance and reliability with this superior offering.
Offers high durability and reliability for demanding applications
Facilitates easy installation reducing operational downtime
Equipped with advanced technology for improved efficiency
Ensures consistent performance across various operational settings
Designed to withstand challenging environments without compromising quality
Facilitates easy installation reducing operational downtime
Equipped with advanced technology for improved efficiency
Ensures consistent performance across various operational settings
Designed to withstand challenging environments without compromising quality
Related links
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5-F
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-02-F
- SMC KQG2L Series Elbow Fitting Tube-to-Tube Connection Style, KQG2L08-00-F
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L16-03S
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L10-04S
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-00
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-01S
- SMC KQG2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
