SMC KQG Series, KQG2L04-01S Pneumatic Fitting, 316 Stainless Steel, 4 mm R 1/8, R 1/8 Male Threaded

Subtotal (1 unit)*

£16.57

(exc. VAT)

£19.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.57

*price indicative

RS Stock No.:
363-710
Mfr. Part No.:
KQG2L04-01S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Male Elbow

Connection Size A

4 mm

Connection Type A

R 1/8

Connection Size B

R 1/8 Male

Connection Type B

Threaded

Connection Type

Threaded-to-Tube

Thread Standard

R

Series

KQG

Thread Size

1/8 in

Material

316 Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS

Chemical Resistant

Yes

Maximum Operating Pressure

1 Mpa

Food Grade

No

Model Number

KQG2L04-01S

COO (Country of Origin):
JP
The SMC Stainless steel male elbow fitting designed for pneumatic systems. Its one-touch connection and compact design make it ideal for efficient and reliable automation setups.

Compact and lightweight design for space saving applications

Corrosion resistant for long term reliability

Grease free and suitable for various tubing materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy