SMC KQG Series Elbow Fitting, 6 mm to 6 mm, Threaded-to-Tube Connection Style, KQG2L06-00
- RS Stock No.:
- 363-712
- Mfr. Part No.:
- KQG2L06-00
- Brand:
- SMC
Subtotal (1 unit)*
£19.71
(exc. VAT)
£23.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.71 |
*price indicative
- RS Stock No.:
- 363-712
- Mfr. Part No.:
- KQG2L06-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQG | |
| Model Number p | KQG2L06-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQG | ||
Model Number p KQG2L06-00 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel union elbow fitting designed for pneumatic systems. Its one-touch connection ensures quick and secure installation, making it ideal for efficient automation setups.
Compact and lightweight design for space saving applications
Corrosion resistant for reliable long term use
Grease free and suitable for various tubing materials
Corrosion resistant for reliable long term use
Grease free and suitable for various tubing materials
Related links
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-01-F
- SMC KQG Series Elbow Fitting Threaded Connection Style, KQG2L06-G01-F
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-02-F
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-00
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5-F
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-01S
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L08-01-F
