SMC KQG Series Elbow Fitting, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQG2L06-01-F
- RS Stock No.:
- 363-713
- Mfr. Part No.:
- KQG2L06-01-F
- Brand:
- SMC
Subtotal (1 unit)*
£22.34
(exc. VAT)
£26.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.34 |
*price indicative
- RS Stock No.:
- 363-713
- Mfr. Part No.:
- KQG2L06-01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KQG | |
| Model Number p | KQG2L06-01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KQG | ||
Model Number p KQG2L06-01-F | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel one-touch metal fitting designed for pneumatic systems. Its compact construction and user-friendly design ensure quick installation and reliable performance in automation environments.
Space efficient design suitable for confined applications
Ensures secure and reliable tubing connections
Grease free design compatible with various tubing materials
Ensures secure and reliable tubing connections
Grease free design compatible with various tubing materials
Related links
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-00
- SMC KQG Series Elbow Fitting Threaded Connection Style, KQG2L06-G01-F
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L08-01-F
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-01S
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L04-00
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S08-01-F
- SMC KQG2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-02-F
