SMC KQG Series Male Connector, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQG2S08-01-F
- RS Stock No.:
- 363-728
- Mfr. Part No.:
- KQG2S08-01-F
- Brand:
- SMC
Subtotal (1 unit)*
£16.94
(exc. VAT)
£20.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.94 |
*price indicative
- RS Stock No.:
- 363-728
- Mfr. Part No.:
- KQG2S08-01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KQG | |
| Model Number p | KQG2S08-01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KQG | ||
Model Number p KQG2S08-01-F | ||
- COO (Country of Origin):
- JP
The SMC fitting, sus, male intern hexagone is a one-touch fitting made of all stainless steel SUS316, except seal parts. The series is suitable for use with steam and is grease-free. Applicable tubing includes FEP, PFA, nylon, soft nylon, polyurethane and polyolefin.
Seal parts FKM
Can be used with steam
Grease free
Can be used with steam
Grease free
Related links
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S08-03S
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S08-02-F
- SMC KQG Series Hexagon Socket Head Male Connector Threaded-to-Tube Connection Style, KQG2S08-02S
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S06-01-F
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L08-01-F
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-01-F
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S06-M5-F
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2H04-M5
