SMC KQG Series, KQG2S08-03S Pneumatic Fitting, 316 Stainless Steel, 8 mm R 3/8, R 3/8 Male Threaded
- RS Stock No.:
- 363-732
- Mfr. Part No.:
- KQG2S08-03S
- Brand:
- SMC
Subtotal (1 unit)*
£25.94
(exc. VAT)
£31.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.94 |
*price indicative
- RS Stock No.:
- 363-732
- Mfr. Part No.:
- KQG2S08-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Hexagon Socket Head Male Connector | |
| Connection Type A | R 3/8 | |
| Connection Size A | 8 mm | |
| Connection Size B | R 3/8 Male | |
| Connection Type B | Threaded | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R | |
| Series | KQG | |
| Thread Size | 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | 316 Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | |
| Food Grade | No | |
| Maximum Operating Pressure | 1 Mpa | |
| Chemical Resistant | Yes | |
| Model Number | KQG2S08-03S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Hexagon Socket Head Male Connector | ||
Connection Type A R 3/8 | ||
Connection Size A 8 mm | ||
Connection Size B R 3/8 Male | ||
Connection Type B Threaded | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R | ||
Series KQG | ||
Thread Size 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material 316 Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1 | ||
Food Grade No | ||
Maximum Operating Pressure 1 Mpa | ||
Chemical Resistant Yes | ||
Model Number KQG2S08-03S | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel half union fitting with a hex socket, designed for pneumatic systems. Its compact and durable construction ensures efficient integration and reliable performance in automation setups.
Compact design suitable for space constrained installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Related links
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/4 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/4 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQ2 Series 316 Stainless Steel R 3/8 Male Threaded
- SMC KQG2 Series 316 Stainless Steel R 3/8 Male Threaded
- SMC KQB2L Series 316 Stainless Steel R 3/8 Threaded


