SMC KQG Series, KQG2S06-01-F Pneumatic Fitting, 316 Stainless Steel, 6 mm R 1/4, R 1/4 Male Threaded
- RS Stock No.:
- 363-725
- Mfr. Part No.:
- KQG2S06-01-F
- Brand:
- SMC
Subtotal (1 unit)*
£12.02
(exc. VAT)
£14.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.02 |
*price indicative
- RS Stock No.:
- 363-725
- Mfr. Part No.:
- KQG2S06-01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Hexagon Socket Head Male Connector | |
| Connection Type A | R 1/4 | |
| Connection Size A | 6 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | R 1/4 Male | |
| Connection Type B | Threaded | |
| Thread Standard | R | |
| Series | KQG | |
| Thread Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | 316 Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQG2S06-01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Hexagon Socket Head Male Connector | ||
Connection Type A R 1/4 | ||
Connection Size A 6 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Size B R 1/4 Male | ||
Connection Type B Threaded | ||
Thread Standard R | ||
Series KQG | ||
Thread Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material 316 Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQG2S06-01-F | ||
- COO (Country of Origin):
- JP
The SMC fitting, sus, male intern hexagone is a one-touch fitting made of all stainless steel SUS316, except seal parts. The series is suitable for use with steam and is grease-free. Applicable tubing includes FEP, PFA, nylon, soft nylon, polyurethane and polyolefin.
Seal parts FKM
Can be used with steam
Grease free
Related links
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/8 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/4 Male Threaded
- SMC KQG Series 316 Stainless Steel M5 x 0.8 Threaded
- SMC KQG Series 316 Stainless Steel R 1/4 Male Threaded
- SMC KQG Series 316 Stainless Steel R 1/4 Male Threaded
- SMC KFG2 Series 316 Stainless Steel R 1/8 Male Threaded


