SMC KQG Series Male Connector, 6 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KQG2S06-M5-F
- RS Stock No.:
- 363-726
- Mfr. Part No.:
- KQG2S06-M5-F
- Brand:
- SMC
Subtotal (1 unit)*
£11.52
(exc. VAT)
£13.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.52 |
*price indicative
- RS Stock No.:
- 363-726
- Mfr. Part No.:
- KQG2S06-M5-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 | |
| Manufacturer Series | KQG | |
| Model Number p | KQG2S06-M5-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 | ||
Manufacturer Series KQG | ||
Model Number p KQG2S06-M5-F | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel hexagon socket male connector fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and dependable performance in automation setups.
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction for clean and efficient operation
Corrosion resistant for long term reliability
Grease free construction for clean and efficient operation
Related links
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S06-01-F
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2H04-M5
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S08-02-F
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S08-01-F
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S08-03S
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KQG2H04-M5-F
- SMC KCH Series Male Connector Threaded-to-Tube Connection Style, KCH06-M5
