SMC KFG2 Series Male Connector, 4 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KQG2H04-M5-F
- RS Stock No.:
- 365-397
- Mfr. Part No.:
- KQG2H04-M5-F
- Brand:
- SMC
Subtotal (1 unit)*
£9.91
(exc. VAT)
£11.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.91 |
*price indicative
- RS Stock No.:
- 365-397
- Mfr. Part No.:
- KQG2H04-M5-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KFG2 | |
| Model Number p | KQG2H04-M5-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KFG2 | ||
Model Number p KQG2H04-M5-F | ||
- COO (Country of Origin):
- JP
The SMC Fitting designed for precision and efficiency, it streamlines processes with exceptional performance. The engineering behind this apparatus ensures seamless integration into existing systems, enhancing productivity. Crafted with high-quality materials, it promises durability and longevity in demanding environments. Additionally, the product is engineered for easy maintenance, allowing for minimal downtime and optimal operation, making it an essential component for sectors requiring consistent performance. With its compact design, this solution fits into tight spaces effortlessly, offering flexibility in installation. By integrating advanced technology, it not only meets but exceeds industry standards, positioning itself as a leader in its category.
Offers exceptional reliability in high pressure applications
Designed for easy integration into existing systems
Compact design ensures flexible installation in constrained spaces
Manufactured using high quality materials for enhanced durability
Minimises maintenance needs ensuring long term operational efficiency
Optimises productivity through advanced engineering solutions
Exceeds industry performance standards for peace of mind
Designed for easy integration into existing systems
Compact design ensures flexible installation in constrained spaces
Manufactured using high quality materials for enhanced durability
Minimises maintenance needs ensuring long term operational efficiency
Optimises productivity through advanced engineering solutions
Exceeds industry performance standards for peace of mind
Related links
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2H04-M5
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-M5-C
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-M5-E
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0403-01S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-01
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-02S
- SMC KQG Series Male Connector Threaded-to-Tube Connection Style, KQG2S06-M5-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KQG2H06-01-F
