SMC KFG2 Series Male Connector, 4 mm to M5 x 0.8 Male, Threaded-to-Tube Connection Style, KFG2H0425-M5-E
- RS Stock No.:
- 365-542
- Mfr. Part No.:
- KFG2H0425-M5-E
- Brand:
- SMC
Subtotal (1 unit)*
£45.16
(exc. VAT)
£54.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.16 |
*price indicative
- RS Stock No.:
- 365-542
- Mfr. Part No.:
- KFG2H0425-M5-E
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | M5 x 0.8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 Male | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2H0425-M5-E | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M5 x 0.8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2H0425-M5-E | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offer high levels of corrosion resistance, and can be used with numerous piping materials including FEP, PFS, soft and regular nylon, polyurethane and polyoelfin.
Connection thread NPT
Grease-free
Grease-free
Related links
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-M5-C
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-01
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-02S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KQG2H04-M5-F
- SMC KFG2 Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0425-00
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0403-01S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-G01-E
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-G02-E
