SMC KFG2 Series Male Connector, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KFG2H0604-G01-E

Subtotal (1 unit)*

£41.91

(exc. VAT)

£50.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.91

*price indicative

RS Stock No.:
365-547
Mfr. Part No.:
KFG2H0604-G01-E
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

6 mm

Connector B

R 1/8 Male

Pneumatic Fitting Type

Male Connector

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

KFG2

Model Number p

KFG2H0604-G01-E

COO (Country of Origin):
JP
The SMC Connector exemplifies excellence in durability and compliance, designed for use in rigorous manufacturing environments. It stands as a reliable solution for industries requiring EHEDG-compliant fittings that ensure both efficiency and hygiene. The robust construction is highlighted by stainless steel components, providing excellent corrosion resistance while maintaining integrity under pressure. This fitting is not merely a component but a pivotal element in optimising fluid control systems. Its ergonomic design facilitates seamless assembly and disassembly, ensuring that maintenance tasks are straightforward and safe. The product's adaptability to various operating conditions showcases its versatility, making it ideal for use with air, water, and steam, thus ensuring consistent performance and peace of mind in operations. Whether for new installations or upgrades, this fitting delivers unparalleled reliability and efficiency, positioning your systems for success.

Designed for maximum compatibility with various fluid types
Constructed from food-safe materials, ensuring hygiene and compliance
Easy-to-install design reduces downtime during maintenance
Exceptional resistance to corrosion, enhancing longevity
Optimal for high-temperature applications, ensuring consistent performance
Integrated safety features to prevent accidental disconnection
Lightweight yet durable, simplifying installation without compromising strength

Related links