SMC KFG2 Series Male Connector, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KFG2H0604-G01-C
- RS Stock No.:
- 365-545
- Mfr. Part No.:
- KFG2H0604-G01-C
- Brand:
- SMC
Subtotal (1 unit)*
£20.97
(exc. VAT)
£25.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.97 |
*price indicative
- RS Stock No.:
- 365-545
- Mfr. Part No.:
- KFG2H0604-G01-C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2H0604-G01-C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2H0604-G01-C | ||
- COO (Country of Origin):
- JP
The SMC fitting integrates seamlessly into compressed air systems, boasting a robust design that excels in both performance and reliability. Constructed from stainless steel, the product is engineered to withstand various operational environments without compromising quality. Its exceptional compatibility with air and water makes it a versatile choice for various applications. Designed with stringent safety and functionality specifications, it ensures that your equipment operates safely and efficiently while adhering to the highest safety standards. The Clean Design Fitting series not only enhances system functionality but also prioritises user safety, permitting confident usage across different settings.
Constructed from durable stainless steel for enhanced longevity
Compatible with air, water, and steam for versatile applications
Maintains performance integrity under varying temperature and pressure conditions
Supports straightforward installation and assembly, making it user-friendly
Designed to minimise the risk of leakage, ensuring operational efficiency
Exceeds industry safety guidelines to protect equipment and personnel
Requires minimal maintenance, allowing for reduced downtime
Suitable for use in clean environments, upholding stringent hygiene standards
Compatible with air, water, and steam for versatile applications
Maintains performance integrity under varying temperature and pressure conditions
Supports straightforward installation and assembly, making it user-friendly
Designed to minimise the risk of leakage, ensuring operational efficiency
Exceeds industry safety guidelines to protect equipment and personnel
Requires minimal maintenance, allowing for reduced downtime
Suitable for use in clean environments, upholding stringent hygiene standards
Related links
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-G01-E
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-02S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-01-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KQG2H06-01-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0403-01S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-01
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-01-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H1008-03S
