SMC KFG2 Series Male Connector, 6 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KQG2H06-01-F
- RS Stock No.:
- 365-399
- Mfr. Part No.:
- KQG2H06-01-F
- Brand:
- SMC
Subtotal (1 unit)*
£10.80
(exc. VAT)
£12.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.80 |
*price indicative
- RS Stock No.:
- 365-399
- Mfr. Part No.:
- KQG2H06-01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KFG2 | |
| Model Number p | KQG2H06-01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KFG2 | ||
Model Number p KQG2H06-01-F | ||
- COO (Country of Origin):
- JP
The SMC Fitting is an advanced component harnesses cutting-edge technology to deliver unrivalled performance in pneumatic systems. Its sleek design not only enhances compatibility but also ensures durability in various industrial applications. Engineered for precision and reliability, this product seamlessly integrates into your existing setups, optimising efficiency while minimising downtime. The robust construction withstands the demands of industrial environments, while maintaining consistent output for various tasks. Ideal for those seeking enhanced operational proficiency, this product embodies the perfect blend of technological innovation and user-centric design, making it a vital asset for any professional toolkit.
Offers exceptional resistance to wear and tear
Designed to operate effectively across a wide range of temperatures
Facilitates quick and easy installation saving valuable time
Compatible with numerous systems providing versatility for users
Enhances the overall efficiency of pneumatic operations
Minimises energy consumption promoting sustainable practices
Features intuitive design elements for user friendly interaction
Designed to operate effectively across a wide range of temperatures
Facilitates quick and easy installation saving valuable time
Compatible with numerous systems providing versatility for users
Enhances the overall efficiency of pneumatic operations
Minimises energy consumption promoting sustainable practices
Features intuitive design elements for user friendly interaction
Related links
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-01-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-01-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-02S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-G01-E
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-G01-C
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-01
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0403-01S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-01
