SMC KFG2 Series Male Connector, 8 mm to R 1/8 Male, Threaded-to-Tube Connection Style, KFG2H0806-01-F
- RS Stock No.:
- 365-548
- Mfr. Part No.:
- KFG2H0806-01-F
- Brand:
- SMC
Subtotal (1 unit)*
£15.85
(exc. VAT)
£19.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.85 |
*price indicative
- RS Stock No.:
- 365-548
- Mfr. Part No.:
- KFG2H0806-01-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2H0806-01-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2H0806-01-F | ||
- COO (Country of Origin):
- JP
The SMC Connector is crafted from FDA-compliant stainless steel 316, guarantees enhanced durability and corrosion resistance. The integration of advanced design principles ensures reliable performance under a range of pressures and temperatures, making it suitable for diverse applications including pneumatic systems. Its innovative features, such as a swivel elbow design, promote ease of installation and optimise space efficiency. Furthermore, this fitting's compatibility with multiple types of tubing underscores its versatility in meeting various industry standards, establishing it as a trusted choice for professionals seeking quality and reliability.
Constructed from robust stainless steel 316 for extreme durability
Designed to meet FDA compliance for safe use in food and beverage applications
Swivel elbow mechanism provides flexibility and simplifies assembly
Wide operating temperature range allows for diverse application settings
Optimised for easy connection with multiple tubing materials
Maintenance-free design reduces downtime and enhances operational efficiency
Engineered to minimise the risk of leaks, ensuring safe and effective operation
Lightweight design aids in reducing installation fatigue during applications
Designed to meet FDA compliance for safe use in food and beverage applications
Swivel elbow mechanism provides flexibility and simplifies assembly
Wide operating temperature range allows for diverse application settings
Optimised for easy connection with multiple tubing materials
Maintenance-free design reduces downtime and enhances operational efficiency
Engineered to minimise the risk of leaks, ensuring safe and effective operation
Lightweight design aids in reducing installation fatigue during applications
Related links
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-01
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-G02-C
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-G02-E
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-01S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KQG2H06-01-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-01-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-01
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-02S
