SMC KFG2 Series Male Connector, 8 mm to R 1/4 Male, Threaded-to-Tube Connection Style, KFG2H0806-G02-C
- RS Stock No.:
- 365-549
- Mfr. Part No.:
- KFG2H0806-G02-C
- Brand:
- SMC
Subtotal (1 unit)*
£22.93
(exc. VAT)
£27.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.93 |
*price indicative
- RS Stock No.:
- 365-549
- Mfr. Part No.:
- KFG2H0806-G02-C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/4 Male | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2H0806-G02-C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/4 Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2H0806-G02-C | ||
- COO (Country of Origin):
- JP
The SMC Male connector fitting designed for pneumatic systems. It ensures a secure and efficient connection between tubing and threaded components, making it reliable for industrial applications.
Straight fitting with a male thread for versatile use
Constructed with durable materials for enhanced performance and longevity
Constructed with durable materials for enhanced performance and longevity
Related links
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-G02-E
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-01S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-01
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0806-01-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H1075-02S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-G01-C
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-02S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0604-G01-E
