SMC KFG2 Series Straight Fitting, 4 mm to 4 mm, Tube-to-Tube Connection Style, KFG2H0425-00
- RS Stock No.:
- 365-539
- Mfr. Part No.:
- KFG2H0425-00
- Brand:
- SMC
Subtotal (1 unit)*
£20.53
(exc. VAT)
£24.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.53 |
*price indicative
- RS Stock No.:
- 365-539
- Mfr. Part No.:
- KFG2H0425-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2H0425-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2H0425-00 | ||
- COO (Country of Origin):
- JP
The SMC innovative product from smc pneumatics is designed to enhance efficiency in pneumatic systems. Featuring a robust construction, it offers reliability and longevity, making it ideal for various industrial applications. The product is engineered for optimal performance, ensuring that operations run smoothly and effectively. With its user-friendly characteristics, it simplifies installation and maintenance, catering to professionals and enthusiasts alike. This solution stands out in its category, providing superior functionality without compromising on quality.
Designed for easy integration into existing systems
Offers exceptional durability, even under demanding conditions
Lightweight design promotes ease of handling and installation
Optimised for a wide range of applications, from automation to control systems
Minimises downtime with dependable performance and quick response times
Environmentally friendly construction reduces operational footprint
Offers exceptional durability, even under demanding conditions
Lightweight design promotes ease of handling and installation
Optimised for a wide range of applications, from automation to control systems
Minimises downtime with dependable performance and quick response times
Environmentally friendly construction reduces operational footprint
Related links
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0425-00-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-02S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-01
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-M5-C
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H0425-M5-E
- SMC KFG2 Series Straight Fitting Tube-to-Tube Connection Style, SERIE KFG2
- SMC KFG2 Series Straight Fitting Tube-to-Tube Connection Style, KFG2H1008-00
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E0425-00
