SMC KFG2 Series Straight Fitting, 10 mm to 10 mm, Tube-to-Tube Connection Style, KFG2H1008-00
- RS Stock No.:
- 365-551
- Mfr. Part No.:
- KFG2H1008-00
- Brand:
- SMC
Subtotal (1 unit)*
£25.76
(exc. VAT)
£30.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.76 |
*price indicative
- RS Stock No.:
- 365-551
- Mfr. Part No.:
- KFG2H1008-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2H1008-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2H1008-00 | ||
- COO (Country of Origin):
- JP
The SMC Specialty Fitting is a straight union made from 316 stainless steel. It offers a compact and lightweight design with flexibility and easy maintenance.
Expanded operating temperature range
Grease-free series
RoHS
Grease-free series
RoHS
Related links
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H1008-00-F
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H1008-02
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H1008-03S
- SMC KFG2 Series Male Connector Threaded-to-Tube Connection Style, KFG2H1008-04S
- SMC KFG2 Series Straight Fitting Tube-to-Tube Connection Style, SERIE KFG2
- SMC KFG2 Series Straight Fitting Tube-to-Tube Connection Style, KFG2H0425-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1008-00
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E1008-00
