SMC KFG2 Series Union Tee, 10 mm to 10 mm, Tube-to-Tube Connection Style, KFG2T1008-00
- RS Stock No.:
- 365-555
- Mfr. Part No.:
- KFG2T1008-00
- Brand:
- SMC
Subtotal (1 unit)*
£46.51
(exc. VAT)
£55.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.51 |
*price indicative
- RS Stock No.:
- 365-555
- Mfr. Part No.:
- KFG2T1008-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2T1008-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2T1008-00 | ||
- COO (Country of Origin):
- JP
The SMC Special Fitting KFG2T-00 is a 316 stainless steel Equal Tee. It offers a compact and lightweight design with flexibility and easy maintenance.
Extended operating temperature range
Series without lubrication
RoHS
Series without lubrication
RoHS
Related links
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1209-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1210-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT10-00
- SMC KQG Series Union Tee Tube-to-Tube Connection Style, KQG2T10-00
- SMC KQB Series Union Tee Tube-to-Tube Connection Style, KQB2T10-00
- SMC KPG Series Union Tee Tube-to-Tube Connection Style, KPGT10-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T10-00-F
- SMC KFG2 Series Bulkhead Union Tube-to-Tube Connection Style, KFG2E1008-00

