SMC KFG2 Series Union Tee, 12 mm to 12 mm, Tube-to-Tube Connection Style, KFG2T1210-00
- RS Stock No.:
- 365-558
- Mfr. Part No.:
- KFG2T1210-00
- Brand:
- SMC
Subtotal (1 unit)*
£62.91
(exc. VAT)
£75.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.91 |
*price indicative
- RS Stock No.:
- 365-558
- Mfr. Part No.:
- KFG2T1210-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2T1210-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2T1210-00 | ||
- COO (Country of Origin):
- JP
The SMC Special Fitting KFG2T-00 is a 316 stainless steel Equal Tee. It offers a compact and lightweight design with flexibility and easy maintenance.
Extended operating temperature range
Series without lubrication
RoHS
Series without lubrication
RoHS
Related links
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1209-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1008-00
- SMC KR Series Union Tee Tube-to-Tube Connection Style, KRT12-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT12-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT12-00
- SMC KQG Series Union Tee Tube-to-Tube Connection Style, KQG2T12-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT12-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style
