SMC KC Series Union Tee, 12 mm to 12 mm, Tube-to-Tube Connection Style, KCT12-00
- RS Stock No.:
- 365-468
- Mfr. Part No.:
- KCT12-00
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£166.41
(exc. VAT)
£199.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £166.41 | £16.641 |
*price indicative
- RS Stock No.:
- 365-468
- Mfr. Part No.:
- KCT12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KC | |
| Model Number p | KCT12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KC | ||
Model Number p KCT12-00 | ||
- COO (Country of Origin):
- CN
The SMC union tee fitting is specifically designed for seamless tube connections in a pneumatic system, offering robust functionality in confined spaces. Engineered to accommodate multiple tube sizes, it ensures versatility across various applications. The high-quality materials used in its construction guarantee durability and reliability, essential for ensuring minimal downtime. Its thoughtful design allows for efficient airflow, making it ideal for environments where performance is critical. With a user-friendly interface, this fitting simplifies installation and maintenance processes, allowing operators to reduce operational complexity. As part of the innovative self-seal series, it effectively prevents air leaks, enhancing the overall efficiency of your pneumatic setup. For those seeking a dependable solution in automated systems, this fitting stands out as a premier choice.
Compatible with various tubing sizes for extended adaptability
Engineered with a self-seal mechanism to eliminate air loss
Constructed from premium materials for extended service life
Facilitates easy installation, reducing maintenance time
Optimises airflow to improve system efficiency
Designed for high-pressure applications, ensuring reliability
Engineered with a self-seal mechanism to eliminate air loss
Constructed from premium materials for extended service life
Facilitates easy installation, reducing maintenance time
Optimises airflow to improve system efficiency
Designed for high-pressure applications, ensuring reliability
Related links
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT06-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT04-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1210-00
- SMC KR Series Union Tee Tube-to-Tube Connection Style, KRT12-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1209-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT12-00
- SMC KQG Series Union Tee Tube-to-Tube Connection Style, KQG2T12-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT12-00
