SMC KR Series Union Tee, 12 mm to 12 mm, Tube-to-Tube Connection Style, KRT12-00
- RS Stock No.:
- 365-482
- Mfr. Part No.:
- KRT12-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£42.21
(exc. VAT)
£50.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £42.21 | £8.442 |
*price indicative
- RS Stock No.:
- 365-482
- Mfr. Part No.:
- KRT12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KR | |
| Model Number p | KRT12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KR | ||
Model Number p KRT12-00 | ||
- COO (Country of Origin):
- SG
The SMC innovative union tee fitting from the renowned series KR, designed for effective and reliable pneumatic connections. This fitting is expertly crafted for a seamless integration within various fluid handling systems, ensuring robustness even in demanding environments. Its construction prioritises both performance and safety with flame-resistant materials that comply with UL-94 standard V-0. The KRT12-00 promotes efficient fluid flow whilst maintaining high durability against pressure fluctuations. Engineered for ease of use, the fitting provides a hassle-free installation experience, making it ideal for both novice and seasoned professionals in the field. Enhanced by its practical design, it fits perfectly for applications requiring versatility and strength under pressure, thereby demonstrating its importance in modern pneumatic applications.
Flame-resistant construction to ensure safety in high-risk environments
Designed to provide effective branching of piping systems
Seamless integration with various tubing materials, enhancing adaptability
Constructed to withstand high pressure while maintaining structural integrity
Compact design enables installation in confined spaces without compromising performance
Designed to provide effective branching of piping systems
Seamless integration with various tubing materials, enhancing adaptability
Constructed to withstand high pressure while maintaining structural integrity
Compact design enables installation in confined spaces without compromising performance
Related links
- SMC KR Series Union Tee Tube-to-Tube Connection Style
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1210-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT12-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1209-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT12-00
- SMC KQG Series Union Tee Tube-to-Tube Connection Style, KQG2T12-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT12-00
- SMC KR Series Union Y Threaded Connection Style, KRU12-00
