SMC KPT Series Union Tee, 12 mm to 12 mm, Threaded-to-Tube Connection Style, KPT12-00
- RS Stock No.:
- 365-030
- Mfr. Part No.:
- KPT12-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£82.56
(exc. VAT)
£99.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £82.56 | £16.512 |
*price indicative
- RS Stock No.:
- 365-030
- Mfr. Part No.:
- KPT12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KPT | |
| Model Number p | KPT12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KPT | ||
Model Number p KPT12-00 | ||
- COO (Country of Origin):
- JP
The SMC Cleanroom Push-In Fittings KPT are designed for blow off systems, featuring center male tee and equal tee configurations.
For blowing systems
Oil free
Oil free
Related links
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT04-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT08-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT12-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1210-00
- SMC KR Series Union Tee Tube-to-Tube Connection Style, KRT12-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT12-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1209-00
- SMC KQG Series Union Tee Tube-to-Tube Connection Style, KQG2T12-00
