SMC KQG Series Union Tee, 12 mm to 12 mm, Tube-to-Tube Connection Style, KQG2T12-00
- RS Stock No.:
- 364-107
- Mfr. Part No.:
- KQG2T12-00
- Brand:
- SMC
Subtotal (1 unit)*
£76.28
(exc. VAT)
£91.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.28 |
*price indicative
- RS Stock No.:
- 364-107
- Mfr. Part No.:
- KQG2T12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQG | |
| Model Number p | KQG2T12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQG | ||
Model Number p KQG2T12-00 | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQG2T-00 Union Tee is made from 316 stainless steel. It offers a compact and lightweight design with flexibility in its use.
Grease free series
RoHS
RoHS
Related links
- SMC KQG Series Union Tee Tube-to-Tube Connection Style, KQG2T10-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1210-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT12-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1209-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT12-00
- SMC KR Series Union Tee Tube-to-Tube Connection Style, KRT12-00
- SMC KPT Series Union Tee Threaded-to-Tube Connection Style, KPT12-00
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T12-04S
