SMC KQG Series Union Tee, 10 mm to 10 mm, Tube-to-Tube Connection Style, KQG2T10-00
- RS Stock No.:
- 364-104
- Mfr. Part No.:
- KQG2T10-00
- Brand:
- SMC
Subtotal (1 unit)*
£46.49
(exc. VAT)
£55.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.49 |
*price indicative
- RS Stock No.:
- 364-104
- Mfr. Part No.:
- KQG2T10-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQG | |
| Model Number p | KQG2T10-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQG | ||
Model Number p KQG2T10-00 | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQG2T-00 Union Tee is made from 316 stainless steel. It offers a compact and lightweight design with flexibility in its use.
Grease free series
RoHS
RoHS
Related links
- SMC KQG Series Branch Tee Threaded-to-Tube Connection Style, KQG2T10-01S
- SMC KQG Series Union Tee Tube-to-Tube Connection Style, KQG2T12-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT10-00
- SMC KQB Series Union Tee Tube-to-Tube Connection Style, KQB2T10-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1008-00
- SMC KPG Series Union Tee Tube-to-Tube Connection Style, KPGT10-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T10-00-F
- SMC KQG2T Series Branch Tee Threaded-to-Tube Connection Style, KQG2T10-04S
