SMC KQB2 Series Union Tee, 10 mm to 10 mm, Tube-to-Tube Connection Style, KQB2T10-00-F
- RS Stock No.:
- 365-371
- Mfr. Part No.:
- KQB2T10-00-F
- Brand:
- SMC
Subtotal (1 unit)*
£14.75
(exc. VAT)
£17.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.75 |
*price indicative
- RS Stock No.:
- 365-371
- Mfr. Part No.:
- KQB2T10-00-F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQB2 | |
| Model Number p | KQB2T10-00-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQB2 | ||
Model Number p KQB2T10-00-F | ||
- COO (Country of Origin):
- JP
The SMC One-touch Fitting is FDA compliant, made from SUS 304 and electroless nickel-plated brass. It features a union tee design and is compatible with tubing outer diameters ranging from diameter 1/8 to diameter 1/2 inch.
NSF H1 grease
Without sealant
Without sealant
Related links
- SMC KQB Series Union Tee Tube-to-Tube Connection Style, KQB2T10-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T06-00-F
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T10-02S
- SMC KQB2 Series Branch Tee Threaded-to-Tube Connection Style, KQB2T10-G02
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T23-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T16-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T04-00
