SMC KQB2 Series Union Tee, 16 mm to 16 mm, Tube-to-Tube Connection Style, KQB2T16-00
- RS Stock No.:
- 365-377
- Mfr. Part No.:
- KQB2T16-00
- Brand:
- SMC
Subtotal (1 unit)*
£38.48
(exc. VAT)
£46.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.48 |
*price indicative
- RS Stock No.:
- 365-377
- Mfr. Part No.:
- KQB2T16-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 16 mm | |
| Connector B | 16 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQB2 | |
| Model Number p | KQB2T16-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B 16 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQB2 | ||
Model Number p KQB2T16-00 | ||
- COO (Country of Origin):
- JP
The SMC One-Touch Fitting KQB2T-00-F is FDA compliant and made from SUS 304 stainless steel and electroless nickel-plated brass. It features a union tee design.
NSF H1 grease
Related links
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT16-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T10-00-F
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T23-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T04-00
- SMC KQB2 Series Union Tee Tube-to-Tube Connection Style, KQB2T06-00-F
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U12-00

