SMC KGT Series Union Tee, 10 mm to 10 mm, Tube-to-Tube Connection Style, KGT10-00

Subtotal (1 bag of 2 units)*

£28.91

(exc. VAT)

£34.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£28.91£14.455

*price indicative

RS Stock No.:
363-933
Mfr. Part No.:
KGT10-00
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

10 mm

Connector B

10 mm

Pneumatic Fitting Type

Union Tee

Connection Style

Tube-to-Tube

Manufacturer Series

KGT

Model Number p

KGT10-00

COO (Country of Origin):
JP
The SMC One Touch Fitting KGT-00 is made from SUS 303 stainless steel for the metal elements. It can be used for a wide range of pressures, from low vacuum to a maximum pressure of 1.0 MPa.

Accepts nylon, soft nylon and polyurethane tubes
Small disconnecting force

Related links