SMC KGT Series Union Tee, 12 mm to 12 mm, Tube-to-Tube Connection Style, KGT12-00
- RS Stock No.:
- 363-934
- Mfr. Part No.:
- KGT12-00
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£32.03
(exc. VAT)
£38.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.03 | £16.015 |
*price indicative
- RS Stock No.:
- 363-934
- Mfr. Part No.:
- KGT12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | 12 mm | |
| Pneumatic Fitting Type | Union Tee | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KGT | |
| Model Number p | KGT12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B 12 mm | ||
Pneumatic Fitting Type Union Tee | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KGT | ||
Model Number p KGT12-00 | ||
- COO (Country of Origin):
- SG
The SMC One Touch Fitting KGT-00 is made from SUS 303 stainless steel for the metal elements. It can be used for a wide range of pressures, from low vacuum to a maximum pressure of 1.0 MPa.
Accepts nylon, soft nylon and polyurethane tubes
Small disconnecting force
Small disconnecting force
Related links
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT10-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT08-00
- SMC KGT Series Union Tee Tube-to-Tube Connection Style, KGT16-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1210-00
- SMC KR Series Union Tee Tube-to-Tube Connection Style, KRT12-00
- SMC KC Series Union Tee Tube-to-Tube Connection Style, KCT12-00
- SMC KFG2 Series Union Tee Tube-to-Tube Connection Style, KFG2T1209-00
- SMC KQG Series Union Tee Tube-to-Tube Connection Style, KQG2T12-00
