SMC KR Series Union Y, Push In 12 mm to R 1/8, Threaded Connection Style, KRU12-00
- RS Stock No.:
- 363-740
- Mfr. Part No.:
- KRU12-00
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£82.01
(exc. VAT)
£98.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £82.01 | £16.402 |
*price indicative
- RS Stock No.:
- 363-740
- Mfr. Part No.:
- KRU12-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 12 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Union Y | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KR | |
| Model Number p | KRU12-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 12 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Union Y | ||
Connection Style Threaded | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KR | ||
Model Number p KRU12-00 | ||
- COO (Country of Origin):
- JP
The SMC bulkhead union is a versatile fitting designed to streamline your pneumatic piping systems. Engineered with superior materials and innovative design, it ensures a reliable connection even in confined spaces. With its unique mounting capability, this fitting allows easy installation and adjustment through a panel without compromising the integrity of the fluid system. The unions flame-resistant features guarantee excellent performance under varying conditions, making it suitable for multiple applications. Its compatibility with both FR soft nylon and FR double layer tubing showcases its adaptability, offering users flexibility in their operational needs. This fitting not only simplifies the piping connections but also enhances the overall performance of your pneumatic system, making it a valuable addition to any mechanical setup.
Flame-resistant design to ensure safety and compliance
Allows for a seamless connection through a bulkhead
Compatible with a wide range of tubing types for enhanced versatility
Optimised for use in tight spaces, facilitating quick and easy installation
Constructed with durable materials for long-lasting performance
Facilitates smooth and reliable fluid flow under various conditions
Allows for a seamless connection through a bulkhead
Compatible with a wide range of tubing types for enhanced versatility
Optimised for use in tight spaces, facilitating quick and easy installation
Constructed with durable materials for long-lasting performance
Facilitates smooth and reliable fluid flow under various conditions
Related links
- SMC KR Series Union Y Tube-to-Tube Connection Style
- SMC KR Series Union Y Tube-to-Tube Connection Style, KRU10-00
- SMC KR Series Union Tee Tube-to-Tube Connection Style
- SMC KR Series Union Tee Tube-to-Tube Connection Style, KRT12-00
- SMC KQ Series Union Y Threaded-to-Tube Connection Style, KQ2D04-M5A
- SMC KQ Series Union Y Threaded-to-Tube Connection Style, KQ2D06-01AS
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style
- SMC KQB2 Series Union Y Tube-to-Tube Connection Style, KQB2U06-00
