SMC KQ Series, KQ2D04-M5A Pneumatic Fitting, Polypropylene Resin Nickel, 4 mm M5 x 0.8 Male, R 1/8 in Male
- RS Stock No.:
- 364-062
- Mfr. Part No.:
- KQ2D04-M5A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£62.65
(exc. VAT)
£75.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £62.65 | £6.265 |
*price indicative
- RS Stock No.:
- 364-062
- Mfr. Part No.:
- KQ2D04-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | M5 x 0.8 Male | |
| Connection Size A | 4 mm | |
| Connection Size B | R 1/8 in | |
| Connection Type B | Male | |
| Thread Standard | M5 | |
| Series | KQ | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -20°C | |
| Material | Polypropylene Resin | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, ISO14001, ISO 9001, UL | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Nickel | |
| Model Number | KQ2D04-M5A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A M5 x 0.8 Male | ||
Connection Size A 4 mm | ||
Connection Size B R 1/8 in | ||
Connection Type B Male | ||
Thread Standard M5 | ||
Series KQ | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -20°C | ||
Material Polypropylene Resin | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, ISO14001, ISO 9001, UL | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Nickel | ||
Model Number KQ2D04-M5A | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2D is a general-purpose tube-to-male thread connection with a male delta union design.
Applicable Port Size M5, M6, 1/8, 1/4, 3/8, 1/2
Related links
- SMC KP Series 6 mm M5 x 0.8 Male, R 1/8 in Male Threaded Male
- SMC KQ2 Series Polymer 6 mm M5 x 0.8 Male, M5 x 0.8 M5
- SMC KP Series 8 mm M5 x 0.8 Male, M5 x 0.8 Male
- SMC KPG Series 6 mm M5 x 0.8 Male, M5 x 0.8
- SMC KPG Series 10 mm M5 x 0.8 Male, M5 x 0.8
- SMC KQ2 Series Brass M5 x 0.8 Threaded to Tube
- SMC KQ2 Series Brass M5 x 0.8 Threaded to Tube
- SMC KQ2 Series Brass M5 x 0.8 Threaded to Tube


