Subtotal (1 bag of 10 units)*
£69.27
(exc. VAT)
£83.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £69.27 | £6.927 |
*price indicative
- RS Stock No.:
- 364-065
- Mfr. Part No.:
- KQ2D06-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | M5 x 0.8 Male | |
| Connection Type B | M5 | |
| Connection Size B | M5 x 0.8 | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -5°C | |
| Material | Polymer, Nickel Plated Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS/BSPT compliance | |
| Chemical Resistant | No | |
| Maximum Operating Pressure | 1 bar | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Type A M5 x 0.8 Male | ||
Connection Type B M5 | ||
Connection Size B M5 x 0.8 | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -5°C | ||
Material Polymer, Nickel Plated Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS/BSPT compliance | ||
Chemical Resistant No | ||
Maximum Operating Pressure 1 bar | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2D is a general-purpose tube-to-male thread connection with a male delta union design.
Applicable Port Size M5, M6, 1/8, 1/4, 3/8, 1/2
Related links
- SMC KQ2 Series, KQ2L06-M5A M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2LU06-M5A M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2H05-M5A M5 x 0.8 Male
- SMC KQ2 Series, KQ2LU04-M5A M5 x 0.8 Male
- SMC KQ Series, KQ2D04-M5A M5 x 0.8 Male Male
- SMC KQ2 Series M5 x 0.8, Metric
- SMC KQ2 Series, KQ2U06-M5A M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2H06-M5N M5 x 0.8 Male Male


