SMC KQ2 Series, KQ2N06-M5A M5 x 0.8 Sealed BSPT
- RS Stock No.:
- 364-615
- Mfr. Part No.:
- KQ2N06-M5A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£42.75
(exc. VAT)
£51.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £42.75 | £4.275 |
*price indicative
- RS Stock No.:
- 364-615
- Mfr. Part No.:
- KQ2N06-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Elbow with Sealant | |
| Connection Type A | M5 x 0.8 | |
| Connection Size A | 6 mm | |
| Connection Size B | M5 | |
| Connection Type B | Sealed BSPT | |
| Thread Standard | Metric Fine | |
| Series | KQ2 | |
| Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate Resin, Stainless Steel, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Nickel Plated, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Elbow with Sealant | ||
Connection Type A M5 x 0.8 | ||
Connection Size A 6 mm | ||
Connection Size B M5 | ||
Connection Type B Sealed BSPT | ||
Thread Standard Metric Fine | ||
Series KQ2 | ||
Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate Resin, Stainless Steel, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Nickel Plated, White | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 6 mm | ||
The SMC Adapter use to connect to connect one touch fittings.
R female thread
Related links
- SMC KQ2N Series, KQ2N06-M5N M5 x 0.8 Sealed BSPT
- SMC KQ2 Series, KQ2N06-02AS R 1/4 Sealed BSPT
- SMC KQ2 Series, KQ2N06-01NS R 1/8 Male Sealed BSPT
- SMC KQ2 Series, KQ2H05-M5A M5 x 0.8 Male
- SMC KQ2 Series, KQ2D06-M5A M5 x 0.8 Male M5
- SMC KQ2 Series, KQ2H01-M5A M5 x 0.8 Threaded
- SMC KQ2 Series, KQ2LU04-M5A M5 x 0.8 Male
- SMC KQ2 Series, KQ2L06-M5A M5 x 0.8 Male Push-in


