SMC KQ2 Series Elbow Fitting, 4 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KQ2N04-M5A
- RS Stock No.:
- 364-246
- Mfr. Part No.:
- KQ2N04-M5A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£41.28
(exc. VAT)
£49.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.28 | £4.128 |
*price indicative
- RS Stock No.:
- 364-246
- Mfr. Part No.:
- KQ2N04-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2N04-M5A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2N04-M5A | ||
- COO (Country of Origin):
- SG
The SMC Adapter use to connect to connect one touch fittings.
R female thread
Related links
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L01-M5A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU04-M5A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L06-M5A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-G02N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-M5N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-G01N1
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-M5N1
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-M5G1
