SMC KQ2 Series, KQ2L06-M5A M5 x 0.8 Male Push-in
- RS Stock No.:
- 364-567
- Mfr. Part No.:
- KQ2L06-M5A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£32.70
(exc. VAT)
£39.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 11 May 2026
- Plus 16 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.70 | £3.27 |
*price indicative
- RS Stock No.:
- 364-567
- Mfr. Part No.:
- KQ2L06-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Elbow | |
| Connection Type A | M5 x 0.8 Male | |
| Connection Size A | 6 mm | |
| Connection Type B | Push-in | |
| Connection Size B | 3/8 in G | |
| Thread Standard | G | |
| Series | KQ2 | |
| Thread Size | 3/8 in G | |
| Minimum Operating Temperature | -5°C | |
| Material | Electroless Nickel Plated Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated Brass | |
| Maximum Operating Pressure | 10 bar | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Elbow | ||
Connection Type A M5 x 0.8 Male | ||
Connection Size A 6 mm | ||
Connection Type B Push-in | ||
Connection Size B 3/8 in G | ||
Thread Standard G | ||
Series KQ2 | ||
Thread Size 3/8 in G | ||
Minimum Operating Temperature -5°C | ||
Material Electroless Nickel Plated Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated Brass | ||
Maximum Operating Pressure 10 bar | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- SG
SMC KQ2 Series Pneumatic Fitting, 6mm Connection size A, 3/8 inches G Thread size - KQ2L06-M5A
This pneumatic fitting is a male elbow designed to convert a 6mm tube connection to a 3/8 in G threaded port, facilitating directional changes in compressed-air systems. It combines a threaded male connection with a push-in tube Interface for quick assembly in industrial pneumatic installations, and is constructed to perform across typical workshop temperature ranges.
Features and Benefits:
• Electroless nickel-plated brass resists corrosion for long service life
• Maximum operating pressure 10 bar supports moderate-pressure systems
• Operates down to -5°C for low-temperature ambient use
• Push-in tube connection enables fast tool‑less tube insertion
• M5x0.8 male thread provides Compact panel or manifold mounting
• Maximum operating pressure 10 bar supports moderate-pressure systems
• Operates down to -5°C for low-temperature ambient use
• Push-in tube connection enables fast tool‑less tube insertion
• M5x0.8 male thread provides Compact panel or manifold mounting
Applications
• Suitable for automation pneumatic lines requiring Compact elbows
• Ideal for electrical cabinet pneumatic actuation interfaces
• Used for mechanical tool Air supply routing in tight spaces
• Can be used with electronic test rigs needing quick tube changes
• Ideal for electrical cabinet pneumatic actuation interfaces
• Used for mechanical tool Air supply routing in tight spaces
• Can be used with electronic test rigs needing quick tube changes
What materials ensure chemical and wear resistance in service?
The body is MADE from electroless nickel-plated brass, offering a protective metal finish that reduces corrosive attack and surface wear in industrial atmospheres.
How does the fitting Interface with tubing and threaded ports?
One end accepts push-in 6mm tubing for Rapid connection, while the other presents a male threaded port compatible with 3/8 in G thread standards for secure mating to corresponding ports.
What temperature conditions can it withstand during operation?
It is rated for a maximum continuous temperature of 60°C and is specified to function down to -5°C, covering common ambient and enclosed-equipment environments.
Are there regulatory restrictions associated with its construction?
The item meets RoHS requirements, indicating restricted use of certain hazardous substances in its manufacture.
Related links
- SMC KQ2 Series, KQ2L06-M5N M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2L06-M5A1 M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2L06-M5G1 M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2H05-M5A M5 x 0.8 Male
- SMC KQ2 Series, KQ2D06-M5A M5 x 0.8 Male M5
- SMC KQ2 Series, KQ2LU04-M5A M5 x 0.8 Male
- SMC KQ2 Series, KQ2LU06-M5A M5 x 0.8 Male Male
- SMC KG Series, KGS04-M5 M5 x 0.8 Male Push to Connect


