Subtotal (1 bag of 10 units)*
£46.51
(exc. VAT)
£55.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £46.51 | £4.651 |
*price indicative
- RS Stock No.:
- 364-227
- Mfr. Part No.:
- KQ2LU04-M5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting with Sealant | |
| Connection Type A | M5 x 0.8 | |
| Connection Size A | 4 mm | |
| Connection Type B | Male | |
| Connection Size B | M5 | |
| Thread Standard | Metric Fine | |
| Series | KQ2 | |
| Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate Resin, Stainless Steel, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Nickel Plated, Brass | |
| Connection Type | M5 Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting with Sealant | ||
Connection Type A M5 x 0.8 | ||
Connection Size A 4 mm | ||
Connection Type B Male | ||
Connection Size B M5 | ||
Thread Standard Metric Fine | ||
Series KQ2 | ||
Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate Resin, Stainless Steel, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Nickel Plated, Brass | ||
Connection Type M5 Male | ||
- COO (Country of Origin):
- JP
The SMC Branch union elbow fitting designed for pneumatic systems. Its compact and lightweight construction ensures efficient integration and dependable performance in automation setups.
Made from high quality materials for enhanced durability
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Related links
- SMC KQ2 Series, KQ2H05-M5A M5 x 0.8 Male
- SMC KQ2 Series, KQ2D06-M5A M5 x 0.8 Male M5
- SMC KQ2 Series, KQ2L06-M5A M5 x 0.8 Male Push-in
- SMC KQ2 Series, KQ2LU06-M5A M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2U06-M5A M5 x 0.8 Threaded Male
- SMC KQ Series, KQ2D04-M5A M5 x 0.8 Male Male
- SMC KQ2 Series, KQ2H01-M5A M5 x 0.8 Threaded
- SMC KQ2 Series, KQ2N06-M5A M5 x 0.8 Sealed BSPT


