SMC KQ2LU Series Elbow Fitting, 4 mm, Threaded-to-Tube Connection Style, KQ2LU04-M5N
- RS Stock No.:
- 365-766
- Mfr. Part No.:
- KQ2LU04-M5N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£47.16
(exc. VAT)
£56.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £47.16 | £4.716 |
*price indicative
- RS Stock No.:
- 365-766
- Mfr. Part No.:
- KQ2LU04-M5N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KQ2LU | |
| Model Number p | KQ2LU04-M5N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KQ2LU | ||
Model Number p KQ2LU04-M5N | ||
- COO (Country of Origin):
- SG
The SMC exceptional product designed to meet the demands of various pneumatic applications. This component is crafted with precision to ensure optimal performance, offering unparalleled reliability and durability. With a robust design, it seamlessly integrates into existing systems, making it an ideal choice for both new installations and upgrades. The lightweight yet sturdy construction allows for easy handling and installation, while the innovative features cater to a spectrum of industrial needs. This product is a testament to advanced engineering, providing users with functional efficiency and a long service life. By incorporating cutting-edge technology, it guarantees superior operational consistency, ensuring that you can depend on it in high-pressure situations.
Designed for flexibility in various pneumatic applications
Built with high-quality materials for enhanced durability
Lightweight construction simplifies installation and handling
Developed to ensure optimal performance under pressure
Compact design allows for efficient space utilisation
Compatible with a wide range of systems for versatile use
Engineered for minimal maintenance, saving time and costs
Provides reliable performance, boosting overall productivity
Built with high-quality materials for enhanced durability
Lightweight construction simplifies installation and handling
Developed to ensure optimal performance under pressure
Compact design allows for efficient space utilisation
Compatible with a wide range of systems for versatile use
Engineered for minimal maintenance, saving time and costs
Provides reliable performance, boosting overall productivity
Related links
- SMC KQ2LU Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU08-01AS
- SMC KQ2LU Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU12-02AS
- SMC KQ2LU Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU12-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU04-02AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU04-M5A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z04-M5N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-M5N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K04-M5N
