SMC KQ2LU Series Elbow Fitting, 12 mm, Threaded-to-Tube Connection Style, KQ2LU12-03AS
- RS Stock No.:
- 365-771
- Mfr. Part No.:
- KQ2LU12-03AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£39.12
(exc. VAT)
£46.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.12 | £7.824 |
*price indicative
- RS Stock No.:
- 365-771
- Mfr. Part No.:
- KQ2LU12-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | KQ2LU | |
| Model Number p | KQ2LU12-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series KQ2LU | ||
Model Number p KQ2LU12-03AS | ||
- COO (Country of Origin):
- JP
The SMC Branch union elbow fitting designed for pneumatic systems. Its compact and lightweight construction ensures efficient integration and dependable performance in automation setups.
Made from high quality materials for enhanced durability
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Space saving design suitable for confined installations
Corrosion resistant for long term reliability
Grease free construction compatible with various tubing materials
Related links
- SMC KQ2LU Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU12-02AS
- SMC KQ2LU Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU08-01AS
- SMC KQ2LU Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU04-M5N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU12-04AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Z12-03AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2VS12-03AS
- SMC KQ Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2Y12-03AS
- SMC KQ2K Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K16-03AS
