SMC KQ2 Series, KQ2VS12-03AS Pneumatic Fitting, Stainless Steel (Internal), Brass, Polybutylene Terephthalate Brass,
- RS Stock No.:
- 364-457
- Mfr. Part No.:
- KQ2VS12-03AS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£44.81
(exc. VAT)
£53.77
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.81 | £8.962 |
*price indicative
- RS Stock No.:
- 364-457
- Mfr. Part No.:
- KQ2VS12-03AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | 12 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded Male | |
| Connection Size B | 3/8 in | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 3/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Brass, Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2VS12-03AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 3/8 Male | ||
Connection Size A 12 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded Male | ||
Connection Size B 3/8 in | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 3/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Brass, Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2VS12-03AS | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass,
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass,
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass,
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass Nickel
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Grey, Brass


